text.skipToContent text.skipToNavigation

Manufacturer Part #

803-43-024-10-002000

Double Row 24 Contact Ø 0.22 inch Lead Low Profile Interconnect Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$594.50
USD
Quantity
Web Price
1
$14.10
4
$13.22
20
$12.28
40
$11.89
125+
$11.28
Product Variant Information section