text.skipToContent text.skipToNavigation

Manufacturer Part #

853-41-040-10-011000

40 Position Dual Row 1.27 mm Pitch Push-Pull Female Socket Receptacle Connector

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 1.27 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Contact Material: Brass Alloy
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 2
Gender: Female
Type: Header
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Total
$942.60
USD
Quantity
Web Price
60+
$15.71
Product Variant Information section