text.skipToContent text.skipToNavigation

Manufacturer Part #

902-072-225-002

72 (36 x 2) Positions SAS Mini HD Receptacle (1x2) Pluggable Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 72
Style/Orientation: Right Angle Socket/Receptacle
Termination: Press-fit
Contact Material: Copper Alloy
Contact Plating: Gold Flash
No of Rows: 2
Gender: Female
Type: Receptacle
Mounting Method: Through Hole
Pricing Section
Stock:
144
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.26
USD
Quantity
Web Price
1
$14.26
5
$13.04
25
$11.92
50
$11.47
150+
$10.79
Product Variant Information section