text.skipToContent text.skipToNavigation

Manufacturer Part #

AXG710047

A35US Series 10 Position .35 mm Narrow Pitch Board-to-FPC Socket Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 0.35 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 5A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: LCP
No of Rows: 2
Type: Receptacle
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$8,200.00
USD
Quantity
Web Price
10,000+
$0.82