text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $0.815
Total:

$407.50

USD
Attributes
Attributes Table
No of Positions 12
Pitch 0.35 mm
Style/Orientation Vertical Socket
Termination Solder
Operating Temp Range -55°C to +85°C
Current Rating 0.3A
Contact Material Copper Alloy
Contact Plating Gold
Material LCP
No of Rows 2
Gender Female
Type Receptacle
Insulation Resistance 1000MΩ