text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK5S60047YG

60 Position 0.5 mm Pitch Dual Row Board to Board Surface Mount Socket Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 0.5 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 16A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: Resin
No of Rows: 2
Gender: Male
Type: Board to Board
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$2.67
USD
Quantity
Web Price
1
$2.67
50
$2.09
100
$2.00
250
$1.89
500+
$1.81