text.skipToContent text.skipToNavigation

Manufacturer Part #

AXK724147G

P4 Series 24 Position 0.4 mm Pitch Board to Board SMT Socket Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 0.4 mm
Termination: Surface Mount
Type: Board to Board
Mounting Method: Surface Mount
Features & Applications

The AXK724147G is a part of P4 Series 24 Position 0.4 mm Pitch Board to Board SMT Socket Connector.

Features:

  • 0.4 mm pitch and support for mated heights of up to 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 3.5 mm, and 4.0 mm.
  • Strong resistance to adverse environments! Utilizes tough contact construction for high contact reliability
  • It is constructed with impact dispersion keys inside the body to disperse shocks when dropped
  • Construction makes designing devices easier.
  • Design makes efficient mounting
  • Connectors for inspection available

Applications:

  • Compact portable devices “Cellular phones
  • DVC
  • Digital cameras

View the Available P4 Series of Socket Connectors

Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.86
USD
Quantity
Web Price
1
$1.86
50
$1.41
100
$1.34
500
$1.19
1,500+
$1.10