text.skipToContent text.skipToNavigation

Manufacturer Part #

AXT310124

Dual Row 10 Position 0.4 mm Pitch Board to Board Surface Mount Socket Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 0.4 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 5A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Female
Type: Board to Board
Insulation Resistance: 1000MΩ
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.25
USD
Quantity
Web Price
1
$1.25
50
$0.925
100
$0.875
500
$0.775
1,500+
$0.71