text.skipToContent text.skipToNavigation

Manufacturer Part #

AXT530124

30 Position 0.4 mm Pitch Dual Row Board to Board Surface Mount Socket Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 0.4 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 5A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Female
Type: Board to Board
Insulation Resistance: 1000MΩ
Pricing Section
Stock:
2,950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$2.00
USD
Quantity
Web Price
1
$2.00
50
$1.51
100
$1.44
500
$1.28
1,500+
$1.18