
Manufacturer Part #
AYF530535
5 Position 0.5 mm Pitch Top/Bottom Contacts Right Angle SMT FPC/FFC Connector
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Positions: | 5 |
Pitch: | 0.5 mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 50V |
Current Rating: | 0.5A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Material: | LCP |
No of Rows: | 1 |
Gender: | Female |
Type: | FFC/FPC |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Wire Mount