text.skipToContent text.skipToNavigation

Manufacturer Part #

AYF530535

5 Position 0.5 mm Pitch Top/Bottom Contacts Right Angle SMT FPC/FFC Connector

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Female
Type: FFC/FPC
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$4,550.00
USD
Quantity
Web Price
5,000+
$0.91