text.skipToContent text.skipToNavigation

Manufacturer Part #

BF085-20-A-0240-N-D

20 Position 2mm Pitch , SIL, TH, Vert, GF Socket - tube pack

Mfr. Name: Global Connector Technology
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 2A
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 1
Gender: Female
Type: Header
Mating Type: Latch Lock
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
3
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.95
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.95
Product Variant Information section