text.skipToContent text.skipToNavigation

Manufacturer Part #

BG306-06-A-1-0400-L-B

BG306 Series 6 Position Single Row 2.54 mm Pitch SMT Top Entry Vertical Socket

Mfr. Name: Global Connector Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical Socket
Termination: Surface Mount
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$678.00
USD
Quantity
Web Price
1,200
$0.565
2,400
$0.495
3,600
$0.495
4,800+
$0.49
Product Variant Information section