text.skipToContent text.skipToNavigation

Manufacturer Part #

BSSH-131-D-02-H-LF

62 Position Dual Row (2 x 31) 2.54 mm Through Hole Strip Socket

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 62
Pitch: 2.54 mm
Style/Orientation: Vertical Socket
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Female
Type: Receptacle
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
28
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$84.28
USD
Quantity
Web Price
1
$3.36
20
$3.01
50
$2.91
150
$2.79
400+
$2.69
Product Variant Information section