

Manufacturer Part #
BSSQ-130-D-04-G-LF
30 Position Through-Hole Dual Row Straight .100Board Strip Socket
| |||||||||||
Mfr. Name: | Major League Electronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 30 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Socket/Receptacle |
Termination: | Solder |
Type: | Wire to Board |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100+
$4.38
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole