text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.16
50 $1.67
100 $1.59
250 $1.50
500+ $1.33
Total:

$4.32

USD
Attributes
Attributes Table
No of Positions 16
Style/Orientation Receptacle
Termination Solder
Operating Temp Range -40°C to +85°C
Voltage Rating 20V
Current Rating 6A
Contact Material Copper Alloy
Contact Plating Gold
Material Stainless Steel
No of Rows 2
Gender Female
Color Silver
Insulation Resistance 100MΩ