text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11Z-20DS-2V(50)

DF11 Series 20 Position Double Row 2 mm Pitch Straight SMT Receptacle

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -30°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Material: Phosphor Copper
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Female
Type: Receptacle
Mating Type: Friction Lock
Color: Beige
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
78
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$147.42
USD
Quantity
Web Price
1
$2.12
30
$1.89
100
$1.82
250
$1.76
750+
$1.70
Product Variant Information section