text.skipToContent text.skipToNavigation

Manufacturer Part #

DF12(3.0)-40DP-0.5V(86)

DF12 Series 40 Position 0.5 mm Pitch 3 mm Height Double Row Straight Receptacle

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.5 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Pin Headers
Mounting Method: Surface Mount
Pricing Section
Stock:
750
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.59
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.59
50
$1.21
100
$1.15
250
$1.08
500+
$1.03