text.skipToContent text.skipToNavigation

Manufacturer Part #

DF17(3.0)-50DS-0.5V(57)

50 pos 02 row Pitch 0.020" Surface Mount Height Above Board 0.138"

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 0.5 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,290.00
USD
Quantity
Web Price
1,000
$1.29
2,000+
$1.03
Product Variant Information section