text.skipToContent text.skipToNavigation

Manufacturer Part #

DF17(3.0)-80DS-0.5V(57)

80 Position Dual Row (40 x 2) .5 mm Pitch Board to Board Receptacle

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.5 mm
Style/Orientation: Receptacle
Termination: Solder
Type: Board to Board
Mounting Method: PCB Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.13
USD
Quantity
Web Price
1
$3.13
50
$2.39
100
$2.28
250
$2.14
500+
$2.04