text.skipToContent text.skipToNavigation

Manufacturer Part #

DF17(4.0)-40DS-0.5V(57)

40 Position Female Gold Metal Holddown Locating Boss Straight Socket

Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.5 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.66
USD
Quantity
Web Price
1
$2.66
50
$2.03
100
$1.93
250
$1.81
500+
$1.73