text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,467

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.87
50 $1.43
100 $1.36
250 $1.28
500+ $1.22
Total:

$3.74

USD
Attributes
Attributes Table
No of Positions 20
Pitch 1 mm
Style/Orientation Right Angle Socket/Receptacle
Termination Solder
Operating Temp Range -35°C to +85°C
Voltage Rating 100V
Current Rating 1A
Contact Material Phosphor Bronze
Contact Plating Gold
Material Polyamide
No of Rows 1
Gender Male
Type Receptacle
Mating Type Friction Lock
Color Black
Insulation Resistance 500MΩ
Features and Applications

The DF19G-20P-1H(54) is a part of DF Series 20 Position 1 mm Pitch Right Angle Top-board SMT Receptacle.

Features:

  • Small configuration and board space
    • Thin design accepts discrete wire, thin micro-coaxial cable (Ø1.5mm, Ø1.6mm max.) and FPC 1.7 mm maximum thick
  • Common use of receptacle
    • The same receptacle will accept plugs terminated with discrete wire, FPC or micro-coaxial cable
  • Uniform external dimensions
    • The plug assembly external dimensions remain the same when is terminated with discrete wire, FPC or micro- coaxial cable
  • Variety of mounting styles
    • Device design engineers have a choice of mounting styles: topboard, offset, reverse mount offset and vertical
  • Ground connection
    • Metal grounding plates connect with the common ground line

Applications:

  • LCD connections in small consumer devices: digital cameras, notebook computers, PDA’s. Any device requiring high-density interconnection for consistent high speed transmission data rates

View the Available DF19 Series of Headers