text.skipToContent text.skipToNavigation

Manufacturer Part #

DF19G-20P-1H(54)

DF19 Series 20 Position 1 mm Pitch Surface Mount Right Angle Receptacle

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 100V
Current Rating: 1A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Receptacle
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Features and Applications
The DF19G-20P-1H(54) is a part of DF Series 20 Position 1 mm Pitch Right Angle Top-board SMT Receptacle.

Features:

  • Small configuration and board space
    • Thin design accepts discrete wire, thin micro-coaxial cable (Ø1.5mm, Ø1.6mm max.) and FPC 1.7 mm maximum thick
  • Common use of receptacle
    • The same receptacle will accept plugs terminated with discrete wire, FPC or micro-coaxial cable
  • Uniform external dimensions
    • The plug assembly external dimensions remain the same when is terminated with discrete wire, FPC or micro- coaxial cable
  • Variety of mounting styles
    • Device design engineers have a choice of mounting styles: topboard, offset, reverse mount offset and vertical
  • Ground connection
    • Metal grounding plates connect with the common ground line

Applications:

  • LCD connections in small consumer devices: digital cameras, notebook computers, PDA’s. Any device requiring high-density interconnection for consistent high speed transmission data rates

View the Available DF19 Series of Headers

Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
19,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$805.00
USD
Quantity
Web Price
1,000
$0.805
2,000+
$0.795
Product Variant Information section