text.skipToContent text.skipToNavigation

Manufacturer Part #

DF23C-40DS-0.5V(51)

40 Position 2 Row (2 x 20) 0.50 mm Pitch SMT Socket w/Center Strip Contacts

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.5 mm
Style/Orientation: Receptacle
Termination: Solder
Type: Board to Board
Mounting Method: PCB Mount
Pricing Section
Stock
4,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,340.00
USD
Quantity
Web Price
2,000+
$0.67
Product Variant Information section