text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,506

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.75
250 $1.29
750 $1.22
1,500 $1.17
2,500+ $1.14
Total:

$3.50

USD
Attributes
Attributes Table
No of Positions 100
Pitch 0.4 mm
Style/Orientation Vertical Socket
Termination Solder
Operating Temp Range -35°C to +85°C
Voltage Rating 30V
Current Rating 0.3A
Contact Material Phosphor Bronze
Contact Plating Gold
Material LCP
No of Rows 2
Gender Female
Type Receptacle
Color Black
Insulation Resistance 50MΩ