text.skipToContent text.skipToNavigation

Manufacturer Part #

DF59-2S-2V(51)

DF59 Series Multifunctional System 2 Position 2mm Pitch SMT Straight Receptacle

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Surface Mount
Operating Temp Range: -35°C to +85°C
Voltage Rating: 230V
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Female
Type: Wire to Board
Color: Beige
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications
The DF59-2S-2V(51) is a Multi-functional Ultra Low Profile 2 mm pitch 2 position Straight Receptacle Connector. 

Features :

  • Short-Circuit Pin Connector
    • The Short-Circuit Pin connector allows the termination of an open circuit. Typically used at the end of a series of connected circuit boards
  • Swing Lock Structure
  • Floating Board-to-Board connector with "Stress free contact 
  • Multi Function Design
    • The PCB mounted receptacle is designed to mate with the B-to-W, B-to-B, and Short Circuit Pin connectors. This multi function ability allows versatility while keeping connectors to a minimum
  • Performance and Space Savings
    • It offers high performance in a compact, space saving design; featuring a 3 amp current rating, a  2 mm pitch and coupled with a mated height of only 2.48 mm
  • Contact Design
    • The terminal’s design features two points of contact to ensure a highly reliable connection
  • Applicator Sharing
    • Crimping can be performed using the applicator (AP105-DF11-22S)
  • It has an Operating Temperature range of -35 °C to +105 °C

Applications :

  • Extremely effective in LED lighting applications
  • Board-to-Wire applications
  • Board-to-Board applications

View the DF59 Series of Sockets

Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.79
USD
Quantity
Web Price
1
$0.79
50
$0.60
100
$0.575
250
$0.54
500+
$0.515