
Manufacturer Part #
DF9-31S-1V(32)
DF9 Series 31 Position Dual Row 1 mm Pitch SMT Receptacle
| |||||||||||
Mfr. Name: | Hirose Electric | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per | ||||||||||
Date Code: | 2028 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
This is to change the length of embossed leader and empty pocket.This change meets packaging standard of IEC 60286-3 (JIS C 0806), for automatic mounting parts and the dimension shown in our catalogue and drawing.These changes will not affect the appearances and performances of the products.Reason for change: To improve productivityTiming of change We are going to change from June, 2018.
Product Lifecycle:
Technical Attributes
No of Positions: | 31 |
Pitch: | 1 mm |
Style/Orientation: | Receptacle |
Termination: | Surface Mount |
Operating Temp Range: | -45°C to +125°C |
Voltage Rating: | 150V |
Current Rating: | 0.5A |
Contact Material: | Phosphor Copper |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 2 |
Gender: | Female |
Type: | Board to Board |
Color: | Beige |
Insulation Resistance: | 500MΩ |
Features & Applications
The DF9 Sereis is a VESA and FPDI-1 compliant Board to Board connector. Miniature in size and with a 1 mm pitch, this Board to Board connector is built for designs with limited space such as Liquid Crystal Display systems, Mobile Phones and Note PC's. The DF9 series also features an easy lock mechanism and a trapezoid design which acts as a mis-insertion preventor.
The DF9-31S-1V(32) is a thirty-one (31) position receptacle with a straight and surface mount contact style. It has a stacking height of 2.9 mm and has a tin plated contact mating area. This header also features a metal holddown and locating boss options.
Available Packaging
Package Qty:
1000 per