text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-4P-L012

Dual Row 4 Position 180° Exit IP68 Wire to Wire Housing for Male Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 4.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Current Rating: 13A
Material: Plastic
No of Rows: 2
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Grey
Mounting Method: Wire Mount
Pricing Section
Stock:
129
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.32
USD
Quantity
Web Price
1
$4.32
15
$3.83
30
$3.71
75
$3.56
150+
$3.45
Product Variant Information section