text.skipToContent text.skipToNavigation

Manufacturer Part #

FH23-51S-0.3SHAW(06)

FH23 Series 51 Position 0.3 mm Pitch Lead-less Surface Mount FPC/FCC Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 51
Pitch: 0.3 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Surface Mount
Type: FFC/FPC
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,675.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500+
$1.47
Product Variant Information section