text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 3,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 300
Multiple Of: 300
Quantity Web Price
300 $4.16
600+ $3.62
Total:

$1,248.00

USD
Attributes
Attributes Table
No of Positions 40
Pitch 0.8 mm
Style/Orientation Right Angle Socket/Receptacle
Termination Surface Mount
Operating Temp Range -55°C to +85°C
Voltage Rating 100V
Current Rating 0.5A
Contact Material Phosphorous Bronze
Contact Plating Gold
Material Polyamide
No of Rows 2
Type Receptacle
Color Black
Insulation Resistance 1000MΩ