text.skipToContent text.skipToNavigation

Manufacturer Part #

FX18-60S-0.8SH(11)

FX18 Series 60 Position 0.8 mm Pitch Right Angle SMT Receptacle Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 0.8 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -55°C to +85°C
Current Rating: 0.5A
Contact Material: Phosphorous Bronze
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Female
Type: Receptacle
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$6.05
USD
Quantity
Web Price
1
$6.05
25
$4.36
100
$3.79
250
$3.45
1,000+
$3.00
Product Variant Information section