text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-100S-SV5(92)

100 Position 2 Row 0.6 mm Pitch Surface Mount Stacking Vertical Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1705
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.6 mm
Style/Orientation: Vertical Socket
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 0.4A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Polyphenylene Sulfide
No of Rows: 2
Gender: Female
Type: Receptacle
Color: Beige
Insulation Resistance: 100MΩ
Features & Applications

The FX8 series features a surface mount board to board connector with a stacking height of 3 mm to 16 mm. Also located on the connector is a guide rib and boss to prevent mis-insertion. Potential applications would be Note pc or business equipments which require miniaturization or light-weight.

The FX8C-100S-SV5(92) is a 100 position, surface mount board to board receptacle.  It features stacking heights availability of 10mm,11mm,12mm,14mm and 16mm.  They have a 0.6mm pitch and is gold plated. Packaged on reels (embossed tape packaging).

Pricing Section
Global Stock:
85
Germany (Online Only):
85
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.21
USD
Quantity
Web Price
1
$8.21
25
$6.39
50
$6.05
100
$5.73
250+
$5.34