text.skipToContent text.skipToNavigation

Manufacturer Part #

FX8C-80S-SV5(93)

FX8C Series 80 Position 0.6mm Pitch Vertical Board Type Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.6 mm
Style/Orientation: Receptacle
Termination: Solder
Type: Board to Board
Features & Applications

The FX8C-80S-SV5(93) is a FX8C Series 80 Position 0.6mm Pitch Vertical Board Type Receptacle.

Features:

  • SMT Coplanarity
    • The coplanarity of the SMT solder area lead is maintained at the high accuracy of less than 0.1mm
  • Mating Guide
    • The very small and guide rib is provided, and secures ±0.6 mm self-alignment, considering the mating operativity into accounts
  • Effective Mating Length : 2 mm
  • Mis-insertion Prevention
    • The boss prevents mis-insertion in the board to cause due to the boss position and boss diameter
  • Two-piece Connection Product
  • Signal integrity features
    • Insertion-Loss-to-Crosstalk-Ratio ( ICR )
    • Differential Impedance

View the Available FX8 Series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,475.00
USD
Quantity
Web Price
500+
$2.95
Product Variant Information section