text.skipToContent text.skipToNavigation

Manufacturer Part #

IX61G-B-10P

IX Series 10 Position B Key Vertical Right Angle Surface Mount Male Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Hirose supplies a rugged I/O connector which combines a small, robust design with high-speed datatransmission capabilities. Intended for use in industrial automation and manufacturing environments, the IX series combines high-speed performance and a compact design with high reliability and design flexibility.

APPLICATIONS
• Factory automation controllers
• Industrial robotics
• Programmable logic controllers
• Security systems
• Servo amplifiers
• Servers

FEATURES
• Rated current:
 – 0.5A on all pins
 – 1A on any two pins
 – 2A on pin numbers 1 and 8 only
• 30V AC maximum voltage
• Operating-temperature range: -40°C to 80°C

Pricing Section
Global Stock:
7
Germany (Online Only):
7
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$5.15
USD
Quantity
Web Price
1
$5.15
5
$4.43
25
$3.81
50
$3.57
100+
$3.35