text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMBC-116-D-02-GT-V-TR-P-LF

LSMBC-1 Series Dual Row 32 Position (2x16) Vertical SMT Box Socket Strip

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1725
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 2.54 mm
Style/Orientation: Vertical Socket
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Polyester
No of Rows: 2
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock
6,600
Web Price:
$2.42 USD Each
Total
$11.84
USD
Cost Per Unit
$5.92

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section