text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9BS2200

ix Industrial™ IP20 Connector 10 Pos Type B Vertical SMT Gold Receptacle

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 10 mm
Style/Orientation: Vertical
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 1.5A
Contact Material: Phosphor Bronze
Contact Plating: Gold (8)
Material: Stainless Steel
Gender: Male
Type: Receptacle
Color: Black
Insulation Resistance: 500MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
350
Minimum Order:
350
Multiple Of:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,008.00
USD
Quantity
Web Price
350
$2.88
700+
$2.30
Product Variant Information section