
Manufacturer Part #
NPPN052FFKS-RC
10 Position Total Dual Row 2 mm Pitch Surface Mount Female Header
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 2 mm |
Style/Orientation: | Receptacle |
Termination: | Surface Mount |
Type: | Header |
Mounting Method: | Surface Mount |
Features & Applications
The NPPN052FFKS-RC Series is a 10 Position Dual Row 2 mm Contact Centers, Female Header Dip Solder Right Angle SMT
Features:
- Nylon, 6-T
- Operating Temperature - 40°C to +105°C
- Processing Temperature 230°C for 30 Sec or 260°C FOR 10 Sec MAX
- Phosphor Bronze
- Gold Flash Overall
- .079” [2.00 mm] Contact Centers
- 10 total contacts
- Dual Row
- SMT, Height .173", Top Entry, Female
- Without guide pins
- RoHS Complaint
Specifications:
- 1 AMP current rating per contact
- UL Flammability Rating 94V-O
View the Series of NPPN Female Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$0.76
50
$0.68
200
$0.65
500
$0.635
2,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount