text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN072AFCN-RC

14 Position Total Dual Row 2 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
42
Total
$790.00
USD
Quantity
Web Price
42
$0.95
168
$0.815
420
$0.79
1,050
$0.77
1,680+
$0.76
Product Variant Information section