text.skipToContent text.skipToNavigation

Manufacturer Part #

NPPN132FFKP-RC

26 Position Total Dual Row 2 mm Pitch Surface Mount Guide Post Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Type: Header
Features & Applications

Sullins offers 2 mm contact center female headers.  Available in 1 or 2 rows, in lengths of 2 to 40 contacts per row, depending on termination style and number of rows. 

Sullins manufactures headers for use in SMT or dip solder applications, in straight or right angle contact terminations.  Parts offered are common industry sizes. 

Standard material for housing is manufactured in Polyester for straight or right angle contact terminations.  We also offer in Nylon 6-T for SMT or any application that requires longer processing time.  Contact material used is Phosphor Bronze.  Plating options used is overall gold flash that meet Rohs compliant standards. 

Part can be used in applications that require 1 Amp Current Rating with operating temperatures that can range from -40oC to +105oC.

NPPN132FFKP-RC is a dual row 13 position, 26 contacts total, SMT with guide pin, bottom entry female header.  Insulator material Nylon 6-T used in applications that require processing temperature 230oC, for 30-60 seconds or 260oC, for 10 seconds maximum.  Contacts are 0.50 mm x 0.20 mm, plated with gold flash overall.  Insulator height 4.40 mm with tails measured from tip-to-tip 5.80 mm. 

Further details of NPPN132FFKP-RC can be reviewed on Sullins drawing or catalog pages in the download center.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,430.00
USD
Quantity
Web Price
1,000+
$1.43
Product Variant Information section