

Manufacturer Part #
NPPN162FFKP-RC
32 Position Total Dual Row 2 mm Pitch Surface Mount Guide Post Female Header
| |||||||||||
Mfr. Name: | Sullins | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 32 |
Pitch: | 2 mm |
Style/Orientation: | Receptacle |
Termination: | Surface Mount |
Type: | Header |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.12
30
$1.89
100
$1.82
250
$1.76
750+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount