text.skipToContent text.skipToNavigation

Manufacturer Part #

PARP-02V

PA Series 2 Position 2 mm Pitch Receptacle Housing

Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Type: Receptacle
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$47.60
USD
Quantity
Web Price
1,000
$0.0476
4,000
$0.0428
15,000
$0.042
25,000
$0.0418
50,000+
$0.0414
Product Variant Information section