text.skipToContent text.skipToNavigation

Manufacturer Part #

PCN13-64S-2.54DSA(71)

PCN13 Series 2.54 mm pitch 64 pins straight through hole receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$145.20
USD
Quantity
Web Price
30
$4.84
90
$4.14
150
$4.06
300
$3.96
600+
$3.87
Product Variant Information section