text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBC-105-D-02-H-V-TR-P-LF

10 Position Dual Row (5 x 2) 2.54 mm Pitch Vertical Socket

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Socket
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Type: Receptacle
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
3,200
Factory Lead Time:
N/A
Total
$702.00
USD
Quantity
Web Price
400
$0.72
800
$0.59
1,200
$0.585
1,600
$0.58
2,000+
$0.575
Product Variant Information section