text.skipToContent text.skipToNavigation

Manufacturer Part #

SSHR-107-D-02-H-LF

14 Pin Dual Row (7x2) 2.54 mm Right Angle Socket Receptacle

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
115
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$82.23
USD
Quantity
Web Price
1
$0.80
50
$0.715
200
$0.685
500
$0.665
2,000+
$0.64
Product Variant Information section