text.skipToContent text.skipToNavigation

Manufacturer Part #

SSHS-105-S-02-G-LF

5 Position Single Row 2.54 mm Through-Hole Straight Strip Socket

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Type: Receptacle
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
121
Minimum Order:
1
Multiple Of:
1
521
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.31
USD
Quantity
Web Price
1
$0.305
125
$0.27
400
$0.26
1,250
$0.255
4,000+
$0.245
Product Variant Information section