text.skipToContent text.skipToNavigation

Manufacturer Part #

SSHS-210-S-04-T-LF

SSHS Series 10 Position Through-Hole Single Row Straight .100 Strip Socket

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Type: Wire to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
140
Multiple Of:
140
Total
$58.80
USD
Quantity
Web Price
140+
$0.42
Product Variant Information section