text.skipToContent text.skipToNavigation

Manufacturer Part #

SSHSM-204-D-02-F-V-TR-P-LF

8 Position Dual Row (2 x 4) 2.54 mm Vertical SMT Receptacle

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Vertical Socket
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 2A
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Type: Receptacle
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
50,400
Factory Lead Time:
5-10 Days
Total
$252.00
USD
Quantity
Web Price
600
$0.42
1,200
$0.35
1,800
$0.345
3,000
$0.34
6,000+
$0.335
Product Variant Information section