text.skipToContent text.skipToNavigation

Manufacturer Part #

UX60SC-MB-5ST

UX60S Series 5 Contact USB.2 Mini-B SMT Receptacle

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 0.8 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Type: Board to Cable
Mounting Method: PCB Mount
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$450.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.45
2,000
$0.425
3,000
$0.405
4,000+
$0.385