text.skipToContent text.skipToNavigation

Manufacturer Part #

1-102387-2

AMPMODU 64 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 64
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 1-102387-2 is a Part of AMPMODU Series with 64 Position Dual Row 2.54 mm Pitch wire to Board mount Crimp Socket Housing Receptacle Connector.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp,
  • Connector Series = Mod IV
  • Housing Configuration = Both Ends Closed
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (mΩ) = 12
  • Insulation Resistance (MΩ) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 64
  • Number of Rows = 2
  • Contact Type = Socket
  • Connector Style = Receptacle 
  • Mating Alignment Type = Center
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF 
  • Operating Temperature (°C) = -65 – +105

View the 1-102387x Series of Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
170
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,264.00
USD
Quantity
Web Price
800+
$4.08
Product Variant Information section