text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480319-9

2 Position Single Row 5.08mm Mate-N-Lok Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Housing
No of Positions: 2
Pitch: 5.08 mm
Style/Orientation: Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$475.00
USD
Quantity
Web Price
1,000+
$0.475
Product Variant Information section